LED Supplies TOUCH-4 LED Strip Wall Controller Single Zone RGBW

Order Code:

56-1068

Brand: LED Supplies MPN: TOUCH-4

Discontinued


A glass fronted, wall mounted controller for RGBW LED strips. This single zone wired controller provides On/Off, dimming, colour cycling, On/Off and brightness of white LEDs only, and a save function.
  • Extremely easy to connect and install
  • Simple set up
  • Operating instructions provided
Type Controller
Dimensions (L x W x H) 86 x 86 x 36mm
Length 50m
Power Consumption 192 to 384W
Supply Voltage (DC) 12/24V

You may also like


Trustpilot