LED Supplies LED-EXTRUSION-6 1m Aluminium Extrusion LED Strips Flat Mount Style

Order Code:

56-2423

Brand: LED Supplies MPN: LED-EXTRUSION-6
  • Country of Origin:
  • View All

Discontinued


This 1m flat aluminium extrusion for LED strips from LED Supplies is a high quality extrusion channel with a flat mount design, specifically manufactured for LED strip tape.

Measuring 17.1mm wide and 8.6mm high, this flat profile extrusion is suitable mostly for flexible LED strips, and can be placed end to end with another 1m piece to make an unlimited distance. Can be used for the home or office, for instance the kitchen, stairs, storage or floor.


  • 1m length
  • Flat mount style
  • 17.1 x 8.6mm (W x H)
  • High quality, placing/removing from front on click
  • Anodised aluminium
  • Indoor use only (IP20)
  • Manufacturer's part LED-EXTRUSION-6
Type Hardware
Dimensions (W x H) 17.1 x 8.6mm
Indoor use only (IP20)
Length 1m

Questions

*Question functionality currently disabled
Tuesday, July 1, 2014 | Question by: Rapid Customer | Product code: 56-2423
Q. Do these strips incorporate a plastic light diffuser fitted to the front. This is not clear from your description.
A. Hi Ray, thanks for your question. Yes, the product does come with the plastic light diffuser. Just add an LED strip and you're ready to go.

Trustpilot