LED SES (E14) Opal Candle Non-Dimmable Bulb, Warm White 470 lm 5.9W (Pack 4)

Energizer Brand: Energizer

These Opal Finish Energizer® LED Candle Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Candle Non-Dimmable Bulb has the following specification:

Fitting: SES (E14)
Input Wattage: 5.9W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 38 x 112mm
Dimmable: No
Rated: A+

Supplied as a Pack of 4.

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S14330 LED SES (E14) Opal Candle Non-Dim Bulb Warm Whi 470lm 5.2W Pk4
Energizer® S14330 LED SES (E14) Opal Candle Non-Dim Bulb Warm Whi 470lm 5.2W Pk4
Standard range
Order code: 95-5693
MPN: S14330

Despatched within 4 working days - 50 in stock
1+ £7.86
Price per unit Ex VAT
Bulb No
Energizer® S14331 LED BC (B22) Opal Candle Non-Dim Bulb Warm Whi 470lm 5.2W Pk4
Energizer® S14331 LED BC (B22) Opal Candle Non-Dim Bulb Warm Whi 470lm 5.2W Pk4
Standard range
Order code: 95-5694
MPN: S14331

Despatched within 4 working days - 50 in stock
1+ £7.49
Price per unit Ex VAT
Bulb No
Energizer® S8843 LED BC (B22) Opal Candle Non-Dim Bulb Warm White 250lm 3.3W
Energizer® S8843 LED BC (B22) Opal Candle Non-Dim Bulb Warm White 250lm 3.3W
Standard range
Order code: 95-5695
MPN: S8843

Despatched within 4 working days - 50 in stock
1+ £1.48
Price per unit Ex VAT
Bulb No
Energizer® S8845 LED SES (E14) Opal Candle Non-Dim Bulb Warm White 250lm 3.3W
Energizer® S8845 LED SES (E14) Opal Candle Non-Dim Bulb Warm White 250lm 3.3W
Standard range
Order code: 95-5696
MPN: S8845

Despatched same day - 25 in stockBack-order availability date - 23/10/2026
1+ £1.48
Price per unit Ex VAT
Bulb No
Energizer® S8850 LED BC (B22) Opal Candle Non-Dim Bulb Warm White 470lm 5.2W
Energizer® S8850 LED BC (B22) Opal Candle Non-Dim Bulb Warm White 470lm 5.2W
Extended range
Order code: 95-5697
MPN: S8850

Available to back orderPlease contact us for lead time
1+ £2.49
Price per unit Ex VAT
Bulb No
Energizer® S8851 LED SES (E14) Opal Candle Non-Dim Bulb Warm White 470lm 5.2W
Energizer® S8851 LED SES (E14) Opal Candle Non-Dim Bulb Warm White 470lm 5.2W
Standard range
Order code: 95-5698
MPN: S8851

Despatched within 4 working days - 100 in stock
1+ £2.43
Price per unit Ex VAT
Bulb No

Trustpilot