Energizer® S14331 LED BC (B22) Opal Candle Non-Dim Bulb Warm Whi 470lm 5.2W Pk4

MPN
S14331
Brand
Energizer
EAN-13
5050028174943
Order Code
95-5694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Opal Finish Energizer® LED Candle Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Candle Non-Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 5.9W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 38 x 110mm
Dimmable: No
Rated: A+

Supplied as a Pack of 4.


Type Bulb
Dimmable No

Reviews

Be the first to submit a review

Trustpilot