LED Lenser 9406 P6.2 200lm High End Power LED Flashlight Torch - Black - Box

Order Code:

51-9218

Brand: LED LENSER MPN: 9406 EAN-13: 4029113940603
  • Country of Origin:
  • View All

Discontinued


A professional-standard torch with a slim and elegant design. The flashlight has a circular beam that, thanks to the advanced speed focusing system is easily controlled - with one hand - from a tight spot to a well controlled flood. Operating life is a long 25 hours from just 2x AA batteries.


  • Shock-resistant aluminium body
  • Includes belt pouch and wrist strap
  • Robust end-cap switch
  • 140lm Luminous flux
  • 5 hours Life
  • 120m Beam distance
  • Powered by 2x AA batteries
Battery Type / Qty 2 x AA
Body Material Aluminium
Lamp Type LED
Light Output 200lm

You may also like


Trustpilot