LED-LENSER 8604-A P4 AFS 25lm High End LED Pen Torch

MPN
8604-A
Brand
LED LENSER
Order Code
52-0773

Discontinued


The LED-LENSER 8604-A P4 AFS 25lm High End LED Pen Torch follows the popular LED LENSER® P4, and is equipped with our patented* Advanced Focus System, therefore making it a lot brighter than many comparable lamps.

Designed with a slim form, it's focusing quality make it the ideal inspection lamp, and therefore an ideal tool for checking technical instruments or electronic equipment or engines.


  • Adjustable focus
  • Compact and robust
  • Advanced focus system
  • 2 x 1.5V AAA batteries (included)
  • Black colour
  • 15 x 139mm (Ø x L)
  • 45m illumination range
  • 7.5hrs light duration
  • High-end LED
  • 25lm luminous flux
  • Aluminium material
  • 1 LED
  • 51g weight (with batteries)
  • 3.6Wh energy tank
  • 7.5h burning life
  • Manufacturer's part 8604-A

Trustpilot