LED Lenser 8415-X X14 450lm Twin High End Power LED Flashlight Torch

Order Code:

52-0781

Brand: LED LENSER MPN: 8415-X

Discontinued


The LED-LENSER 8415 X14 450lm Twin High End Power LED Flashlight Torch is a remarkable lamp head with two synchronised light sources. This focusable LED lamp from the LED LENSER® Xtreme Series achieves an impressive light output. Up to 450 lumens radiate from the lamp head, converging to form a focusable, circular light cone.

There are also three light programs with up to eight light functions (Smart Light Technology) that allow for individual configuration. Because of its light programs, the X14 is not only suitable for sports and hobby purposes, but also for security personnel or for tactical applications.


  • Black colour
  • 181 x 84 x 48mm (L x W x H)
  • 350m illumination range
  • 450lm luminous flux (lumen)
  • 2 LEDs
  • 420g weight
  • Operates with 4x AA batteries
  • Manufacturer's part 8415


Trustpilot