Leatherman LTG832528 Charge+ TTI Multitool 19 Functions Titanium

Order Code:

09-6998

Brand: Leatherman MPN: LTG832528 EAN-13: 0037447000768
Qty Unit Price (Inc VAT)
1+ £340.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Leatherman CHARGE+TTI Titanium LTG832528 Multitool is a versatile pocket tool set designed for convenience and durability. With 19 functions, it serves as an essential pocket toolkit for various tasks, ideal for outdoor adventures or everyday use. Crafted by Leatherman, this multitool incorporates high-quality materials to ensure reliable performance in challenging situations.
Type Multitool
Blade Width 89mm
Functions 19
Height 44mm
Length 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot