Lead Mate Patination Oil 500ml

Everbuild Brand: Everbuild

The Everbuild Lead Mate Patination Oil has been specially formulated to provide a protective coating for newly installed leadwork that helps to prevent the white carbonate staining that affects new lead and surrounding tiles, brickwork, stonework etc.

Just one coat of Patination Oil also helps to provide a uniform, attractive appearance to newly installed lead. It is particularly important to treat areas of newly installed lead that are subject to water flowing over the surface onto surrounding areas as staining of tile and brick will be more severe in such circumstances. The no spill pack means no more spills or drips to clean up, and easier application.

1 x Everbuild Lead Mate Patination Oil 500ml

Description Image Product Buy Pricing (Ex VAT) Size Type
Everbuild PATOIL05 Lead Mate Patination Oil 500ml
Everbuild PATOIL05 Lead Mate Patination Oil 500ml
Standard range
Order code: 95-5801
MPN: PATOIL05

Despatched within 2 working days - 15 in stock
1+ £11.97
Price per unit Ex VAT
500ml Patination oil
Everbuild PATOIL1 Lead Mate Patination Oil 1 litre
Everbuild PATOIL1 Lead Mate Patination Oil 1 litre
Extended range
Order code: 95-5802
MPN: PATOIL1

Available to back orderPlease contact us for lead time
1+ £23.41
Price per unit Ex VAT
1L Patination oil

Trustpilot