LCR FSC160V470PF2.5% 470pf 160V 2.5% Polystyrene Capacitor

MPN
FSC160V470PF2.5%
Brand
LCR
Order Code
12-0526
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 480 in stockContact us for additional stock

A LCR FSC series, axial polystyrene capacitor offering high performance combined with small physical size. Suited for applications like tuned circuits, IF transformers, timing circuits.


Type Axial
Capacitance 470pF
Tolerance 2.5%
Voltage 160V
Material Polystyrene
Dimensions Ø5 x 8mm
Operating Temperature -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot