LCR DF2 2.0 AMP Differential Mode Choke

Order Code:

26-8018

Brand: LCR MPN: DF2

Discontinued


UK-manufactured open former 2A differential mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Single wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 0.5mH
  • DC resistance 370mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 0.5mH
Resistance 370mΩ
Current 2A
Inductor Type Differential mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

You may also like


Trustpilot