Lavor 8.111.2016 STM 160 WPS Pressure Washer 160 Bar Cold Water

MPN
8.111.2016
Brand
Lavor
EAN-13
4260479711968
Order Code
09-6992
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £261.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 06/08/2026

The Lavor STM 160 WPS pressure washer delivers a powerful 160 bar of pressure with cold water capabilities. It is ideal for cleaning driveways, vehicles, and outdoor surfaces effectively. This high-performance machine from Lavor ensures thorough cleaning for both domestic and light commercial use.
Type mobile
Operating Pressure 160bar
Hose Length 8m
Cleaning system Cold water
Dimensions (L x W x H) 390 x 390 x 710 mm
Feed temperature 40°C
Height 710mm
Length 390mm
Max. feed rate 510 l/h
Operating Voltage 230V
Power (P2) 2500W
Weight 12.5kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot