Lavor 60100001 Rotating Brush for Einhell/Parkside HDR Round 1 piece

Order Code:

09-6986

Brand: Lavor MPN: 6.010.0001 EAN-13: 4260287617247
Qty Unit Price (Ex VAT)
1+ £27.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lavor rotating brush 6.010.0001 is designed for effective cleaning, suitable for Einhell and Parkside equipment. This brush features durable bristles that ensure thorough scrubbing of surfaces. It is ideal for washing cars, patios, and other outdoor areas.
Type Rotating brush
Dimensions (L x W x H) 110 x 400 x 155 mm
Height 155mm
Length 110mm
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot