Lavor 6.602.0026 Lance High-Pressure Cleaner Adjustable Beam/Pressure

Image Representative of Range

Lavor 6.602.0026 Lance High-Pressure Cleaner Adjustable Beam/Pressure

MPN
6.602.0026
Brand
Lavor
EAN-13
4260366745762
Order Code
09-6990
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.13 £24.76
10+ £23.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/11/2026

Lavor's Lance 6.602.0026 is a durable cleaning accessory compatible with Einhell and Parkside pressure washers. It is designed for efficient water delivery, enhancing cleaning performance. Ideal for residential and occasional use, it helps in maintaining outdoor surfaces and vehicles.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 35 x 580 x 35 mm
Height 35mm
Length 35mm
Width 580mm

Reviews

Be the first to submit a review

Trustpilot