Lavor 6.002.0322 Lance Nozzle Holder Suitable for Einhell Parkside

Image Representative of Range

Lavor 6.002.0322 Lance Nozzle Holder Suitable for Einhell Parkside

MPN
6.002.0322
Brand
Lavor
EAN-13
4260479712491
Order Code
09-6979
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/11/2026

The Lavor 6.002.0322 Lance is a high-quality replacement part manufactured by Lavor, designed for efficient pressure cleaning tasks. It features compatibility with Einhell and Parkside devices, ensuring versatile use across different equipment. This lance is ideal for residential and light commercial cleaning applications, providing excellent water delivery for thorough cleaning.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 410 x 23 x 23 mm
Height 23mm
Length 410mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot