Lavor 6.002.0223 Lance Heavy-Duty Turbocharger 150 bar 500 mm Length

Image Representative of Range

Lavor 6.002.0223 Lance Heavy-Duty Turbocharger 150 bar 500 mm Length

MPN
6.002.0223
Brand
Lavor
EAN-13
4260287617339
Order Code
09-6978
Country of Origin
Italy
View Full Product Range (8)

Discontinued


Manufactured by Lavor, the 6.002.0223 Lance is a precision-engineered part suitable for Einhell and Parkside. It features robust construction designed for high-pressure cleaning applications. Typically used in pressure washing systems, it enhances cleaning efficiency.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 30 x 475 x 30 mm
Height 30mm
Length 30mm
Width 475mm

Trustpilot