Lavor 6.002.0213C Lance High/Low Pressure For Einhell/Parkside 1 piece

Image Representative of Range

Lavor 6.002.0213C Lance High/Low Pressure For Einhell/Parkside 1 piece

MPN
6.002.0213C
Brand
Lavor
EAN-13
4260479712477
Order Code
09-6977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.84 £21.96
10+ £20.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Lavor manufactures the Lance 6.002.0213C, suitable for use with Einhell and Parkside pressure washers. This lance is durable and designed for optimal cleaning performance. It is typically used for various cleaning tasks, enhancing the efficiency of pressure washing.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 35 x 460 x 35 mm
Height 35mm
Length 35mm
Width 460mm

Reviews

Be the first to submit a review

Trustpilot