Lavor 6.001.0087 Heavy Duty High Pressure Gun Brass Steel Core 1 piece

Image Representative of Range

Lavor 6.001.0087 Heavy Duty High Pressure Gun Brass Steel Core 1 piece

MPN
6.001.0087
Brand
Lavor
EAN-13
4260287617780
Order Code
09-6975
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.37 £37.71
10+ £36.39
50+ £36.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lavor 6.001.0087 Gun is designed for use with Einhell and Parkside pressure washers. Manufactured by Lavor, it features robust construction for high-pressure applications. This part is ideal for cleaning outdoor surfaces and vehicles.
Type Gun
Suitable For Pressure washer
Dimensions (L x W x H) 180 x 440 x 35 mm
Height 35mm
Length 180mm
Width 440mm

Reviews

Be the first to submit a review

Trustpilot