Lavor 4.618.0058 Pressure Washer Hose 20m Stainless Steel Abrasion-Proof

Image Representative of Range

Lavor 4.618.0058 Pressure Washer Hose 20m Stainless Steel Abrasion-Proof

MPN
4.618.0058
Brand
Lavor
EAN-13
4260366745717
Order Code
09-6973
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £133.25 £113.26
10+ £109.86
50+ £109.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lavor pressure washer hose 4.618.0058 is a versatile accessory compatible with brands like Lavor, Einhell, and Parkside. This durable hose is designed for efficient water flow, enhancing the cleaning power of your pressure washer. Ideal for home or professional use, it makes outdoor cleaning tasks easier and quicker.
Type Pressure washer hose
Suitable For Pressure washer
Dimensions (L x W x H) 35 x 350 x 350 mm
Height 350mm
Hose Length 10m
Length 35mm
Width 350mm

Reviews

Be the first to submit a review

Trustpilot