Lavor 4.018.0061 Pressure Washer Hose 8m PVC for Lavor Einhell Parkside

Image Representative of Range

Lavor 4.018.0061 Pressure Washer Hose 8m PVC for Lavor Einhell Parkside

MPN
4.018.0061
Brand
Lavor
EAN-13
4260479718295
Order Code
09-6970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.37 £40.25
10+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

Lavor manufactures the 4.018.0061 pressure washer hose, a high-quality accessory designed for optimal water flow in cleaning tasks. This hose is compatible with multiple brands, including Einhell and Parkside, making it versatile for various pressure washer applications. Ideal for home or garden use, it enhances cleaning efficiency and reliability.
Type Pressure washer hose
Suitable For Garden Use
Dimensions (L x W x H) 70 x 250 x 250 mm
Height 250mm
Hose Length 8m
Length 70mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot