Lavor 4.018.0003 Pressure Washer Hose 8m Durable Stahlflex-Sheath

MPN
4.018.0003
Brand
Lavor
EAN-13
4260366745700
Order Code
09-6969
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Lavor pressure washer hose 4.018.0003 is a durable and reliable component designed for efficient cleaning tasks. It is suitable for use with pressure washers from Lavor, Einhell, and Parkside, ensuring compatibility across these popular brands. This hose is ideal for residential and light commercial cleaning applications, providing flexibility and strong water flow for effective pressure washing.
Type Pressure washer hose
Suitable For Pressure washer
Dimensions (L x W x H) 70 x 250 x 250 mm
Height 250mm
Hose Length 8m
Length 70mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot