Lavor 3.700.0036 Gun for Industrial Pressure Cleaners 1 piece Einhell Compatible

Image Representative of Range

Lavor 3.700.0036 Gun for Industrial Pressure Cleaners 1 piece Einhell Compatible

MPN
3.700.0036
Brand
Lavor
EAN-13
4260287618428
Order Code
09-6967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Lavor, the 3.700.0036 gun is compatible with pressure washers from Einhell, Parkside, and Lavor. This durable piece is suitable for high-pressure cleaning applications. Ideal for outdoor cleaning tasks, it ensures efficient removal of dirt and grime.
Type Gun
Suitable For Pressure washer
Dimensions (L x W x H) 440 x 35 x 180 mm
Height 180mm
Length 440mm
Max. flow 21l/min
Width 35mm

Reviews

Be the first to submit a review

Trustpilot