Lavor 3.102.0011 Water Filter 3/4F-3/4M Pre-Filter for Pressure Cleaners

Image Representative of Range

Lavor 3.102.0011 Water Filter 3/4F-3/4M Pre-Filter for Pressure Cleaners

MPN
3.102.0011
Brand
Lavor
EAN-13
4260479712361
Order Code
09-6966
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.03 £26.38
10+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/11/2026

The Lavor 3.102.0011 water filter features a 3/4F - 3/4 M connection, designed for efficient filtration in various water systems. Manufactured by Lavor, this filter helps maintain clean water by removing impurities. It is typically used in domestic and commercial settings to ensure water quality.
Type Water filter
Suitable For Pressure washer
Dimensions (L x W x H) 120 x 70 x 70 mm
Height 70mm
Length 120mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot