Laserliner 083.031A Handheld Multimeter Digital CAT III 300V Home Use

MPN
083.031A
Brand
Laserliner
EAN-13
4021563694518
Order Code
04-8976
Country of Origin
China
View Full Product Range (5)

Discontinued


The Laserliner 083.031A is a versatile handheld multimeter designed for precise voltage, current, and frequency measurements. Manufactured by Laserliner, it features a digital display with 1999 counts and is rated for CAT III 300 V. Ideal for both professional and DIY applications, this multi-purpose tester is used for diagnosing electrical circuits and systems.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 2000µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dim (L x W x H) 77 x 139 x 28 mm
Display Digital
Display Counts 1999
Height 28mm
Length 77mm
Measurement type (details) Average
Power supply (details) 1 x 9V battery
Reading Category CAT III 300 V
Reading range - resistance 200 Ω - 2000kΩ
V AC reading range (min.) 200V
Voltage metering AC/DC
Voltage reading range DC (min.) 200mV
Weight 204g
Width 139mm

Trustpilot