Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Laserliner 083.021A ActiveMaster - Voltage & Continuity Tester

Order Code:  

96-4345

  Copy to clipboard
Brand: Laserliner  Copy to clipboard MPN: 083.021A  Copy to clipboard EAN-13: 4021563671168
 Report an error

Discontinued

The Laserliner ActiveMaster is a practical and reliable device for testing voltage and continuity. It provides automatic AC and DC voltage testing and automatic range and function changeover for direct testing and measurement. In addition, it can be used for single-phase and rotary field testing with phase sequence display and also single-pole phase testing. The automatic continuity tester has an acoustic signal.

The ActiveMaster has a rugged case with lockable test prod spacing. It is supplied with 2 x AAA batteries and protective covers.

Voltage range (LED indicator): 12, 24, 36, 50, 120, 230, 400, 690 V AC/DC.
Overvoltage category: CATII/1,000V, CAT III/1,000V and CAT IV/600V.


Type Tester

Reviews


Be the first to submit a review