Laserliner 083.020E ActiveTester Voltage and continuity tester

MPN
083.020E
Brand
Laserliner
EAN-13
4021563735723
Order Code
16-6943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.87 £15.19
10+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Laserliner 083.020E ActiveTester is identified by alternate description 3398110 and offers precision voltage and continuity testing capabilities. This product is equipped with a dual-pole voltage tester designed for accurately measuring voltages ranging from 12V to 690V AC/DC and features a clear LED display for easy reading of measurement results. Its robust construction and ergonomic design make it particularly suited for engineers in the fields of electrical installation and troubleshooting, facilitating tasks such as wire identification, circuit testing, and verifying electrical connections. The Laserliner 083.020E is compliant with safety standards, ensuring reliable performance in both residential and industrial environments, supporting users in maintaining electrical systems safely and efficiently.
Maximum Voltage 690V
Display Type LED
Insulation Test Voltage CAT IV
Type Voltage and continuity tester

Reviews

Be the first to submit a review

Trustpilot