Laserliner 082259E Inspection Camera Probe 5.5mm Diameter 1m length

MPN
082.259E
Brand
Laserliner
EAN-13
4021563732463
Order Code
16-6937
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Laserliner 082.259E is a precision-engineered endoscopic camera designed for detailed inspection tasks in tight and inaccessible spaces. With a 5.5 mm diameter and a flexible 1-metre gooseneck, this inspection camera provides excellent manoeuvrability and access in confined areas. It is well-suited for use in pipe inspections, maintenance of mechanical systems, and surveillance of cavities where direct visibility is hindered. The robust construction ensures durability in demanding environments, while the high-resolution camera head delivers clear and accurate visuals necessary for diagnostic assessments. This tool is an indispensable asset for engineers and technicians requiring reliable visual inspection capabilities in challenging situations.
Type Inspection camera
Probe Length 1m
Resolution 640 x 480 Pixel
Camera resolution 640 x 480 Pixel
Digital zoom 2
Dimensions (W x H) 85 mm x 235 mm
Display Resolution 320 x 240 Pixel
Endoscope Features Digital zoom
Field of View 45°
Height 235mm
IP Rating IP67
Light Source 6 high-power LEDs
Power Supply 4X 1.5 V LR6 (AA)
Probe Diameter 5.5mm
Weight 360g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot