Laserliner 082.427A AIRmonitor CO2 Detector Swiss Sensor 400-9999 ppm

MPN
082.427A
Brand
Laserliner
EAN-13
4021563717453
Order Code
04-8959
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Laserliner AirMonitor CO2 Carbon dioxide detector, model 082.427A, is designed for accurate environmental testing with a range of 400 to 9999 ppm. This gas detector features an oxygen sensor for monitoring air quality efficiently. It is typically used in indoor environments to ensure safe carbon dioxide levels.
Type Carbon dioxide detector
Measurement Range 400-9999ppm
Accuracy 50ppm
Dim (L x W x H) 33 x 90 x 91 mm
Height 91mm
Length 33mm
Reading range (max.) 9999ppm
Reading range (min.) 400ppm
Weight 130g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot