Laserliner 082.284A Endoscope 5 mm probe Diameter 300 mm probe length

MPN
082.284A
Brand
Laserliner
EAN-13
4021563732234
Order Code
16-6939
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £336.69 £301.93
10+ £289.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Laserliner 082.284A is an endoscopy camera equipped with an HD BoreScope-DuoCamera, designed for intricate inspections in confined spaces. The device features a flexible gooseneck probe with a diameter of 5 mm and a length of 300 mm, making it ideal for tasks requiring precision and ease of manoeuvrability. Common engineering applications include pipe and duct inspections, as well as examinations within machinery or other restricted areas where direct access is challenging. This technology enhances the ability to perform detailed visual inspections in environments where space constraints prevent the use of traditional imaging devices. The robust design ensures that the camera maintains high performance even in demanding industrial environments.
Type Endoscope
Probe Length 300mm
Resolution 1280 x 720 Pixel
Camera resolution 1280 x 720 Pixel
Dimensions (W x H) 450 mm x 30 mm
Field of View 80°
Height 30mm
IP Rating IP67
Probe Diameter 5mm
Weight 235g
Width 450mm

Reviews

Be the first to submit a review

Trustpilot