Laserliner 082.281.55 MicroCamera Endoscope 3.9mm Probe 2m LED Lit

MPN
082.281.55
Brand
Laserliner
EAN-13
4021563726363
Order Code
04-8950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £450.49 £382.92
10+ £367.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner HD MicroCamera features a 3.90 mm diameter and 2.00 m length gooseneck for navigating tight spaces, with an LED light for enhanced visibility. Ideal for pipe or confined space inspections, this endoscopic camera provides high-definition imaging. The Laserliner 082.281.55 model offers reliability and precision for professional diagnostic work.
Type Endsocope probe
Probe Length 2.00m
Resolution 1280 x 720 Pixel
Probe Diameter 3.90mm
Weight 96g

Reviews

Be the first to submit a review

Trustpilot