Laserliner 082.280.55 HD DuoCamera 7.9mm 3m LED Probe

MPN
082.280.55
Brand
Laserliner
EAN-13
4021563726356
Order Code
04-8948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £251.92 £236.54
10+ £226.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner HD DuoCamera features a 7.90 mm diameter and extends up to 3.00 m, equipped with LED lighting for enhanced visibility. This gooseneck inspection camera is ideal for exploring confined spaces or conducting pipe inspections. The versatile endoscope probe provides clear visual access for maintenance and diagnostics.
Type Endsocope probe
Probe Length 3m
Resolution 1280 x 720 Pixel
Probe Diameter 7.90mm
Weight 343g

Reviews

Be the first to submit a review

Trustpilot