Laserliner 082.246A Endoscope 17mm Diameter 1.5m Probe LED Lighting

MPN
082.246A
Brand
Laserliner
EAN-13
4021563716005
Order Code
04-8941
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £296.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner 082.246A is a gooseneck inspection camera with a 17 mm probe diameter and 1.5 m length, ideal for confined space investigation. Manufactured by Laserliner, this endoscopic camera provides excellent visibility for detailed inspections. It's commonly used in pipe inspections and other areas requiring videoscopic examination.
Type Endoscope
Probe Length 1.5m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 53°
Height 207mm
IP Rating IP54, IP68
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 70mm
Power supply (details) 3.7 V / 3
Probe Diameter 17mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot