Laserliner 082.241A Endoscope 6mm Probe 1.5m Length LED Light USB-C

MPN
082.241A
Brand
Laserliner
EAN-13
4021563715732
Order Code
04-8936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £372.24 £316.40
10+ £303.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner 082.241A Endoscope features a 6 mm probe diameter and a 1.5 m length, suitable for accessing confined spaces. Its design incorporates a flexible gooseneck camera for detailed inspection in pipes or other restricted areas. Made by Laserliner, this videoscope is ideal for use as an inspection camera or endoscopic tool in various industrial applications.
Type Endoscope
Probe Length 1.5m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 57°
Height 207mm
IP Rating IP54, IP67
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 50mm
Power supply (details) 3.7 V / 3
Probe Diameter 6mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot