Laserliner 082.240A Endoscope 9mm Probe 10m Length LED Lighting USB-C

MPN
082.240A
Brand
Laserliner
EAN-13
4021563715725
Order Code
04-8935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £466.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 02/12/2026

The Laserliner 082.240A is a versatile inspection camera with a 9 mm probe diameter and a 10 m length. Its flexible gooseneck design is ideal for accessing confined spaces. This endoscope is perfect for pipe and confined space inspections.
Type Endoscope
Probe Length 10m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 57°
Height 207mm
IP Rating IP54, IP67
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 100mm
Power supply (details) 3.7 V / 3
Probe Diameter 9mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot