Laserliner 082.233A Inspection camera 7.9 mm probe 1.5 m length

MPN
082.233A
Brand
Laserliner
EAN-13
4021563732197
Order Code
16-6933
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £322.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/07/2026

Laserliner 082.233A is an advanced inspection camera featuring a 7.9 mm diameter probe and a 1.5 m length, designed for comprehensive inspection applications in confined or difficult-to-reach areas. This versatile gooseneck camera, also known as an endoscopic camera, facilitates accurate visual assessments of pipes and other intricate structures where conventional inspection methods may fall short. The robust design of the VideoInspector ensures reliable performance in diverse environments, making it an essential tool for engineers requiring detailed examination of interior spaces without necessitating disassembly. With its videoscopic capabilities, this equipment is particularly valuable in sectors such as plumbing, HVAC maintenance, and automotive inspection, where meticulous observation is critical to identifying potential issues and ensuring system integrity.
Type Inspection camera
Probe Length 1.5m
Resolution 640 x 480 Pixel
Camera resolution 1280 x 720 Pixel
Digital zoom 2
Dimensions (W x H) 108 mm x 260 mm
Display Resolution 640 x 480 Pixel
Endoscope Features Digital zoom
Field of View 80°
Height 260mm
Light Source 6 high-power LEDs
Power Supply Li-Ion battery pack 3.7V/2.8 Ah, USB Type C 5V / 2A
Probe Diameter 7.9mm
Weight 685g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot