Laserliner 082.222A FlexCamera Endoscope 9mm 1.5m LED Lit

MPN
082.222A
Brand
Laserliner
EAN-13
4021563694921
Order Code
04-8932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £78.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Laserliner FlexCamera, model 082.222A, features a 9 mm diameter endoscope probe with a 1.50 m gooseneck. Equipped with LED lighting, it excels in illuminating confined spaces. Ideal for pipe and confined space inspections, this versatile tool aids in detailed visual assessments.
Type Endsocope probe
Probe Length 1.5m
Resolution 640 x 480 Pixel
Probe Diameter 9mm
Weight 165g

Reviews

Be the first to submit a review

Trustpilot