Laserliner 082.217A MaxView Endoscope 17mm Dia Probe LED Lit 1.5m

MPN
082.217A
Brand
Laserliner
EAN-13
4021563707461
Order Code
04-8928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £105.12 £104.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner MaxView Camera features a 17 mm diameter endoscope probe and a 1.50 m length, equipped with an LED light for clear visibility. It is ideal for pipe inspection and accessing confined spaces. The gooseneck design adds flexibility for various inspection scenarios.
Type Endsocope probe
Probe Length 1.5m
Resolution 640 x 480 Pixel
IP Rating IP67
Probe Diameter 17mm
Weight 298g

Reviews

Be the first to submit a review

Trustpilot