Laserliner 082.215A DuoView Camera Endoscope 10mm LED Lit 1m Probe

MPN
082.215A
Brand
Laserliner
EAN-13
4021563707447
Order Code
04-8927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £150.75 £149.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner DuoView Camera is a versatile endoscope with a 10 mm diameter and a 1.00 m probe equipped with LED lighting, ideal for inspecting confined spaces. This gooseneck camera, model 082.215A, is perfect for pipe inspection and general maintenance tasks. Its durable design allows for easy navigation and clear viewing in hard-to-reach areas.
Type Endsocope probe
Probe Length 1m
Resolution 640 x 480 Pixel
IP Rating IP67
Probe Diameter 10mm
Weight 144g

Reviews

Be the first to submit a review

Trustpilot