Laserliner 082.140A AirflowTest-Master Anemometer

MPN
082.140A
Brand
Laserliner
EAN-13
4021563680566
Order Code
49-2810
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £165.87 £143.78
10+ £137.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/11/2026

This AirflowTest-Master anemometer from Laserliner features an integrated sensor for measuring ambient temperature, relative humidity and dew point calculation.

Equipped with a host of excellent features, including an internal memory for saving measured data USB interface and PC software for real-timelogging. The illuminated, clearly arranged display shows both the permanently visible ambient temperature and relative humidity.


  • Large impeller: 65mm
  • Min/nax display
  • Hold function - current measured value is held in the display
  • 1/4″ tripod connection for long-term measurement
  • Measurement in °C or °F
  • Includes carrying case, software, USB cable and battery
  • Manufacturer's part 082.140A
Type Anemometer
Probe Type Vane
Flow Rate 0.8 - 30 m/s
Measurement in °C or °F

Reviews

Be the first to submit a review

Trustpilot