Laserliner 082.114A Endoscope 9mm Probe 3.5m Length Compact Inspector

MPN
082.114A
Brand
Laserliner
EAN-13
4021563703111
Order Code
04-8922
Country of Origin
China
View Full Product Range (10)

Discontinued


The Laserliner 082.114A Endoscope features a 9 mm probe diameter and 3.5 m probe length, ideal for detailed inspections. Manufactured by Laserliner, this gooseneck camera is designed for confined space inspections, pipe evaluations, and general diagnostic tasks. It is a versatile endoscopic tool appreciated for its precision in challenging environments.
Type Endoscope
Probe Length 3.5m
Resolution 640 x 480 Pixel
Ambient temperature 0 - 45°C
Digital zoom 2
Display Resolution 320 x 240 Pixel
Endoscope Features Waterproof
IP Rating IP68
Light Source LED
Power supply (details) 4 x AA 1.5 Volt batteries
Probe Diameter 9mm
Weight 745g

Trustpilot