Laserliner 082.046E CondenseSpot Plus IR thermometer Infrared

MPN
082.046E
Brand
Laserliner
EAN-13
4021563735761
Order Code
16-6929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £104.43 £88.77
10+ £84.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Laserliner 082.046E is a infrared thermometer known as the CondenseSpot Plus, identified alternatively as 3398096. This device is designed to measure surface temperatures with high precision through non-contact infrared technology, making it ideal for applications where traditional temperature sensors are impractical. Featuring a robust ergonomic design, it offers reliable performance with a broad temperature measurement range, effectively handling conditions in various engineering environments. Typical applications include HVAC system maintenance, electrical inspections, and monitoring of industrial machinery, where precise, non-invasive temperature measurements are essential.
Type IR thermometer
Maximum Temperature Measurement +365°C
Product Type IR thermometer

Reviews

Be the first to submit a review

Trustpilot