Laserliner 082.042A ThermoSpot Plus IR Thermometer -38°C to 600°C 12:1 Optics

MPN
082.042A
Brand
Laserliner
EAN-13
4021563688081
Order Code
04-8912
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Laserliner ThermoSpot Plus is a non-contact infrared thermometer with a wide temperature range from -38 to 600 °C, designed for precise temperature measurements. Its pistol grip design facilitates easy handling in various settings. Ideal for industrial, laboratory, and domestic applications, it ensures safe and efficient thermal readings.
Type IR thermometer
Maximum Temperature Measurement 600°C
Accuracy 2°C
Display (details) LC display
Maximum Temperature 600°C
Min. temperature -38°C
Power Supply AAA battery (2x), included
Resolution 0.1°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot