Laserliner 082.040E Infrared Thermometer Accurate temperature measurement

MPN
082.040E
Brand
Laserliner
EAN-13
4021563735099
Order Code
16-6928
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Laserliner 082.040E Infrared Thermometer, also recognised by the alternate description 3398095 - Laserliner 082.040E, is that offers precise temperature measurement capabilities. Engineered for accuracy, the device utilises advanced infrared technology to measure surface temperatures from a distance, allowing for non-contact assessment that is essential in environments where traditional measurement methods are impractical. With its robust design, the Laserliner 082.040E is ideal for applications in HVAC system diagnostics, electrical maintenance, and mechanical inspections where accurate thermal readings are crucial for assessing equipment performance and safety. Designed for reliability, this infrared thermometer is an indispensable tool for technicians and engineers who require precise data to support their analytical and diagnostic work.
Type IR thermometer
Maximum Temperature Measurement +365°C
Product Type IR thermometer

Reviews

Be the first to submit a review

Trustpilot