Laserliner 082.040A ThermoSpot IR Thermometer -20 to +315°C 81 Contact-less

Image Representative of Range

Laserliner 082.040A ThermoSpot IR Thermometer -20 to +315°C 81 Contact-less

MPN
082.040A
Brand
Laserliner
EAN-13
4021563664993
Order Code
12-3671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Laserliner ThermoSpot is an infrared thermometer designed for non-contact temperature measurement ranging from -20 to +315 °C. This handheld device features a pistol grip and an 8:1 distance-to-spot ratio, making it ideal for various industrial and domestic applications. It is equipped for accurate surface temperature readings without direct contact, ensuring safety and convenience.
Type IR thermometer
Maximum Temperature Measurement +315°C
Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Depth 38mm
Dimensions (W x H x D) 108 x 161 x 38 mm
Display 8:1
Emission level (max.) 0.95
Emission level (min.) 0.95
Height 161mm
Maximum Temperature +315°C
Min. temperature -20°C
Resolution 0.1°C
Weight 185g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot