Laserliner 082.038E Infrared Thermometer Black Accurate temperature reading

MPN
082.038E
Brand
Laserliner
EAN-13
4021563735082
Order Code
16-6927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Laserliner 082.038E is a infrared thermometer designed to provide accurate temperature readings with a focus on precision and reliability. This device, also known by its alternate description 3398094 - Laserliner 082.038E, features advanced optics for non-contact temperature measurement, ensuring safety in hazardous environments or on moving components. It is ideally suited for engineering applications such as monitoring electrical systems, HVAC maintenance, and ensuring mechanical equipment remains within safe operating temperatures. Its ergonomic design enables easy handling, while the digital display ensures readability in various lighting conditions. Moreover, the unit's robust construction makes it suitable for industrial environments where durability is required.
Type IR thermometer
Maximum Temperature Measurement +365°C
Product Type IR thermometer

Reviews

Be the first to submit a review

Trustpilot