Laserliner 081.257A Laser Level 800mm Green Laser AutoSound FlipDisplay

MPN
081.257A
Brand
Laserliner
EAN-13
4021563704088
Order Code
04-8892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £92.37
10+ £89.60
50+ £89.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Laserliner 081.257A is an 800 mm laser level with an integrated magnet, ideal for precision alignment tasks. Manufactured by Laserliner, it is designed for accuracy and reliability in construction and DIY projects. This laser level is commonly used for installing shelves, tiles, and aligning pictures.
Type Laser level
Length 800mm
Dimensions (L x W x H) 800 x 30 x 66 mm
Height 66mm
Laser Category 2
Weight 966g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot