Laserliner 081.255A Laser Level Green Laser 400mm with Magnet and FlipDisplay

MPN
081.255A
Brand
Laserliner
EAN-13
4021563704064
Order Code
04-8891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £126.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Laserliner 081.255A laser level, with a built-in magnet, measures 400 mm, providing precise alignment assistance. Manufactured by Laserliner, this device is optimal for ensuring straight installations of objects. It is typically used for construction and DIY applications requiring accurate horizontal or vertical calibration.
Type Laser level
Length 400mm
Dimensions (L x W x H) 400 x 30 x 66 mm
Height 66mm
Laser Category 2
Weight 566g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot