Laserliner 081.108E LaserCube Multi-line laser Range 5 m Levelling Tool

MPN
081.108E
Brand
Laserliner
EAN-13
4021563733644
Order Code
16-6916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Laserliner 081.108E, LaserCube Multi-line Laser Levelling Tool, also known by the alternate description 3350334. This precise instrument offers a working range of up to 5 metres, making it ideal for short-distance alignment tasks. Its design incorporates advanced multi-line projection technology, allowing it to project horizontal and vertical laser lines for various levelling and layout purposes. The LaserCube is particularly useful in engineering applications such as interior construction, where accurate measurements are critical for tasks like installing tiles, aligning fixtures, or even setting out electrical installations. The durable construction of this tool ensures reliability and accuracy, catering to the needs of experienced professionals in the field.
Type Multi-line laser
Accuracy (+/-) 1mm
Dimensions (L x W x H) 38 x 38 x 38 mm
Height 38mm
Laser Category 2
Length 38mm
Operating Time (battery-powered) 4h
Power Supply 3X 1.5V LR44 (AG13)
Product Type Multi-line laser
Range (max.) 5m
Weight 36g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot