Laserliner 075.400A Professional Drill Guide Safe Wall/Ceiling Bores Aligner

MPN
075.400A
Brand
Laserliner
EAN-13
4021563730346
Order Code
04-8860
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £425.12 £373.82
10+ £358.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Laserliner 075.400A is a professional drill guiding device designed for precise entry and exit point determination in wall and ceiling bores. The drill hole guide ensures accuracy and stability during construction tasks. It is particularly useful for DIY enthusiasts and professional builders seeking precise and secure drilling results.
Type Drill hole guide
Overall Length 77mm
Dim (L x W x H) 77 x 31 x 179 mm
Height 179mm
Weight 507g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot