Laserliner 052.500A Duraplane 360 Multi-line Laser Self-levelling 175cm

MPN
052.500A
Brand
Laserliner
EAN-13
4021563709328
Order Code
04-8853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £340.75 £289.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/09/2026

Laserliner manufactures the Duraplane 360 Set, a 175cm multi-line laser that is self-levelling. This precise tool is ideal for levelling and alignment tasks, offering enhanced accuracy for construction and interior projects. The Laserliner 052.500A is particularly useful for professionals in need of reliable measurements.
Type Multi-line laser
Accuracy ± 0.2 mm/m
Accuracy (+/-) 0.2mm/m
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 120 x 125 x 145 mm
Height 145mm
Laser Category 2
Length 120mm
Misc Attribute Duraplane 360 Set 175cm
Operating Time (battery-powered) 40h
Power Supply Li-ion battery pack 7.4V, 2600mAh
Tripod thread mount 5/8"
Visible beam length 20m
Weight 812g
Weight, information incl. rechargeable battery
Width 125mm

Reviews

Be the first to submit a review

Trustpilot